Part Details for PTHF-120-02-GF-Q-368 by Samtec Inc
Overview of PTHF-120-02-GF-Q-368 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTHF-120-02-GF-Q-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PTHF-120-02-GF-Q-368-ND
|
DigiKey | 2.00 MM PC/104-PLUS SELF-NESTING Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.3100 | Buy Now |
DISTI #
PTHF-120-02-GF-Q-3
|
Avnet Americas | 2MM PC104+ COMPLIANT PIN SOCKET - Rail/Tube (Alt: PTHF-120-02-GF-Q-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$17.3400 / $25.3100 | Buy Now |
DISTI #
200-PTHF1200-2GFQ368
|
Mouser Electronics | PC / 104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket RoHS: Compliant | 0 |
|
$12.1800 / $25.3100 | Order Now |
|
Onlinecomponents.com | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant | 0 |
|
$13.0000 / $29.5400 | Buy Now |
DISTI #
000000000003081882
|
Sager | PC / 104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket Min Qty: 1 | 0 |
|
$15.6200 / $25.3100 | Buy Now |
|
Master Electronics | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant | 0 |
|
$13.0000 / $29.5400 | Buy Now |
DISTI #
5cd911c7cd7c1c4c3868d7ba
|
Samtec | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$8.7500 / $25.3100 | Buy Now |
Part Details for PTHF-120-02-GF-Q-368
PTHF-120-02-GF-Q-368 CAD Models
PTHF-120-02-GF-Q-368 Part Data Attributes
|
PTHF-120-02-GF-Q-368
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTHF-120-02-GF-Q-368
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |