Part Details for PTHF-120-03-H-Q-368 by Samtec Inc
Overview of PTHF-120-03-H-Q-368 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTHF-120-03-H-Q-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTHF-120-03-H-Q-36
|
Avnet Americas | Conn Socket Strip RCP 80 POS 2mm Press Fit ST Through Hole Tube - Bulk (Alt: PTHF-120-03-H-Q-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant | 0 |
|
$13.6800 / $39.0600 | Buy Now |
DISTI #
000000000005493844
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant | 0 |
|
$13.6800 / $39.0600 | Buy Now |
Part Details for PTHF-120-03-H-Q-368
PTHF-120-03-H-Q-368 CAD Models
PTHF-120-03-H-Q-368 Part Data Attributes
|
PTHF-120-03-H-Q-368
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTHF-120-03-H-Q-368
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |