There are no models available for this part yet.
Overview of PTHF-120-03-M-Q-368 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PTHF-120-03-M-Q-368 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PTHF-120-03-M-Q-368-ND
|
DigiKey | 2.00 MM PC/104-PLUS SELF-NESTING Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.1200 | Buy Now | |
DISTI #
PTHF-120-03-M-Q-36
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: PTHF-120-03-M-Q-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$15.8400 / $23.1200 | Buy Now | |
DISTI #
200-PTHF12003MQ368
|
Mouser Electronics | PC / 104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket RoHS: Compliant | 0 |
|
$11.1300 / $23.1200 | Order Now | |
Onlinecomponents.com | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant | 0 |
|
$11.8700 / $26.9900 | Buy Now | ||
DISTI #
000000000001340435
|
Sager | PC / 104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket Min Qty: 1 | 0 |
|
$14.2700 / $23.1200 | Buy Now | |
Master Electronics | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant | 0 |
|
$11.8700 / $26.9900 | Buy Now | ||
DISTI #
5cd9114ccd7c1c4c38684d2f
|
Samtec | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$7.9900 / $23.1200 | Buy Now |
CAD Models for PTHF-120-03-M-Q-368 by Samtec Inc
Part Data Attributes for PTHF-120-03-M-Q-368 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
80
|
Alternate Parts for PTHF-120-03-M-Q-368
This table gives cross-reference parts and alternative options found for PTHF-120-03-M-Q-368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF-120-03-M-Q-368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-120-02-F-Q-730 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-M-Q-368 vs ESQT-120-02-F-Q-730 |
ESQT-120-02-M-Q-760 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-M-Q-368 vs ESQT-120-02-M-Q-760 |
YTQ-120-03-S-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PTHF-120-03-M-Q-368 vs YTQ-120-03-S-Q |
ESQT-120-02-L-Q-645 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-M-Q-368 vs ESQT-120-02-L-Q-645 |
ESQT-120-02-F-Q-500 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-M-Q-368 vs ESQT-120-02-F-Q-500 |
ESQT-120-02-F-Q-748 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-M-Q-368 vs ESQT-120-02-F-Q-748 |
ESQT-120-03-M-Q-311 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-M-Q-368 vs ESQT-120-03-M-Q-311 |
ESQT-120-02-M-Q-500 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-M-Q-368 vs ESQT-120-02-M-Q-500 |
FOLC-120-02-SM-Q-P | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-M-Q-368 vs FOLC-120-02-SM-Q-P |
ESQT-120-02-G-Q-750 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-M-Q-368 vs ESQT-120-02-G-Q-750 |