Part Details for PTHF-120-03-MM-Q-368 by Samtec Inc
Overview of PTHF-120-03-MM-Q-368 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTHF-120-03-MM-Q-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTHF-120-03-MM-Q-3
|
Avnet Americas | Conn Socket Strip RCP 80 POS 2mm Press Fit ST Through Hole Tube - Bulk (Alt: PTHF-120-03-MM-Q-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005912184
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now |
Part Details for PTHF-120-03-MM-Q-368
PTHF-120-03-MM-Q-368 CAD Models
PTHF-120-03-MM-Q-368 Part Data Attributes
|
PTHF-120-03-MM-Q-368
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTHF-120-03-MM-Q-368
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |
Alternate Parts for PTHF-120-03-MM-Q-368
This table gives cross-reference parts and alternative options found for PTHF-120-03-MM-Q-368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF-120-03-MM-Q-368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQW-120-01-F-Q-002 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PTHF-120-03-MM-Q-368 vs SQW-120-01-F-Q-002 |
HDC-S080-41S2-KR | 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | PTHF-120-03-MM-Q-368 vs HDC-S080-41S2-KR |
YTS-120-01-F-Q-010 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PTHF-120-03-MM-Q-368 vs YTS-120-01-F-Q-010 |
ESQT-120-02-L-Q-700 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-MM-Q-368 vs ESQT-120-02-L-Q-700 |
ESQT-120-02-L-Q-750 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-MM-Q-368 vs ESQT-120-02-L-Q-750 |
YTQ-120-03-H-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PTHF-120-03-MM-Q-368 vs YTQ-120-03-H-Q |
ESQT-120-03-M-Q-311 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-120-03-MM-Q-368 vs ESQT-120-03-M-Q-311 |
FOLC-120-M1-SM-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket | Samtec Inc | PTHF-120-03-MM-Q-368 vs FOLC-120-M1-SM-Q |
FOLC-120-02-H-Q-P-TR | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PTHF-120-03-MM-Q-368 vs FOLC-120-02-H-Q-P-TR |
FOLC-120-02-L-Q-LC | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PTHF-120-03-MM-Q-368 vs FOLC-120-02-L-Q-LC |