Part Details for PTIH-12-8P by Amphenol Aerospace
Overview of PTIH-12-8P by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTIH-12-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1953
|
Newark | Circular Conn, Rcpt, 12-8, Solder Mount, Military Specification:Mil-Dtl-26482 Series I, Product Range:Pt Series, Circular Connector Shell Style:Solder Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin Rohs Compliant: Yes |Amphenol Aerospace PTIH-12-8P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$13.5700 | Buy Now |
DISTI #
1178-PTIH-12-8P-ND
|
DigiKey | CONN RCPT MALE 8P TIN SOLDER CUP Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1 In Stock |
|
$34.5257 / $54.8100 | Buy Now |
DISTI #
AAOPTIH-12-8P
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock12 On Order |
|
Buy Now | |
DISTI #
AAOPTIH-12-8P
|
Interstate Connecting Components | RECEPTACLE | 037 On Order |
|
Buy Now |