Part Details for PTL-23-427-YL by Brady Worldwide Inc
Overview of PTL-23-427-YL by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTL-23-427-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2627
|
Newark | Thermal Transfer Printer Labels, 1.000 In X 4.000 In (25.40 Mm X 101.60 Mm) |Brady PTL-23-427-YL Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Self-Laminating Vinyl Wire and Cable Labels |
2 In Stock |
|
$56.8300 / $59.1700 | Buy Now |
DISTI #
59278162
|
Verical | Self-Laminating Vinyl Wire and Cable Labels RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 1 |
|
$74.2409 | Buy Now |
|
Master Electronics | Self-Laminating Vinyl Wire and Cable Labels |
2 In Stock |
|
$56.8300 / $59.1700 | Buy Now |