Part Details for PTL110S-FF100LD3-QP150 by Banner Engineering Corp
Overview of PTL110S-FF100LD3-QP150 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTL110S-FF100LD3-QP150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6916
|
Newark | Sensor, Pick-To-Light, M12 Conn, 100Mm, Sensing Method:Fixed Field, Product Range:Ptl110S Series, Connection Method:4 Pin M12 Connector, Sensing Range Max:100Mm, Sensor Output Type:Rs485, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering PTL110S-FF100LD3-QP150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.0000 | Buy Now |
DISTI #
778-110SF100LD3QP150
|
Mouser Electronics | LED Lighting Modules PTL110 Node, Voltage: 10-30 V dc, Environmental Rating: IP54, 100 mm Fixed Field, 3-digit 14-segment LED Display, 150 mm (6 in) M12 PVC Pigtail QDs | 0 |
|
$239.0000 | Order Now |
DISTI #
71552976
|
RS | PTL110 Node,10-30 VDC, IP54,100mm Fixed Field,3 Digit 7 Seg LED Display, Pigtail | Banner Engineering PTL110S-FF100LD3-QP150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$239.0000 | RFQ |