Part Details for PTL20-15W0-104B1 by Bourns Inc
Overview of PTL20-15W0-104B1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB1.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB1.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 1.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for PTL20-15W0-104B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9190
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PTL20-15W0-104B1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.4000 | Buy Now |
DISTI #
118-PTL20-15W0-104B1-ND
|
DigiKey | SLIDE POT 100KOHM 0.05W TOP 20MM Min Qty: 1200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6544 | Buy Now |
DISTI #
PTL20-15W0-104B1
|
Avnet Americas | PANEL CONTROL - SLIDE CARBON - Trays (Alt: PTL20-15W0-104B1) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.1375 / $1.2922 | Buy Now |
DISTI #
652-PTL20-15W0-104B1
|
Mouser Electronics | Slide Potentiometers PANEL CONTROL - SLIDE CARBON RoHS: Compliant | 0 |
|
$1.4800 / $1.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $2.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $2.3700 | Buy Now |
Part Details for PTL20-15W0-104B1
PTL20-15W0-104B1 CAD Models
PTL20-15W0-104B1 Part Data Attributes
|
PTL20-15W0-104B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTL20-15W0-104B1
Bourns Inc
Potentiometer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 24 Weeks | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7 mm | |
Package Length | 35 mm | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% |