There are no models available for this part yet.
Overview of PTL45-10O0-503B2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/32503B2A | Texas Instruments | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | |
M38510/32503B2A | Texas Instruments | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for PTL45-10O0-503B2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W9755
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PTL45-10O0-503B2 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.6500 | Buy Now | |
DISTI #
PTL45-10O0-503B2-ND
|
DigiKey | SLIDE POT 50KOHM 0.125W TOP 45MM Min Qty: 840 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7527 | Buy Now | |
DISTI #
PTL45-10O0-503B2
|
Avnet Americas | Slide Potentiometer, Standard with LED Type, 50 kOhm, ± 20%, 125 mW, Linear, Through Hole - Trays (Alt: PTL45-10O0-503B2) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1725 / $1.3320 | Buy Now | |
DISTI #
652-PTL45-10O0-503B2
|
Mouser Electronics | Slide Potentiometers 50Kohms Travel=45mm RoHS: Compliant | 0 |
|
$1.4900 / $1.7100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
CAD Models for PTL45-10O0-503B2 by Bourns Inc
Part Data Attributes for PTL45-10O0-503B2 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Type
|
SLIDE
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
7 mm
|
Package Length
|
60 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
9 mm
|
Rated Power Dissipation (P)
|
0.06 W
|
Rated Temperature
|
70 °C
|
Resistance
|
50000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
CARBON
|
Terminal Shape
|
FLAT
|
Tolerance
|
20%
|