Part Details for PTL45-15R0-202B2 by Bourns Inc
Overview of PTL45-15R0-202B2 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTL45-15R0-202B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1586
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PTL45-15R0-202B2 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
PTL45-15R0-202B2-ND
|
DigiKey | SLIDE POT 2K OHM 0.125W TOP 45MM Min Qty: 840 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7527 | Buy Now |
DISTI #
PTL45-15R0-202B2
|
Avnet Americas | Slide Potentiometer, Standard with LED Type, 2 kOhm, ± 20%, 125 mW, Linear, Through Hole - Trays (Alt: PTL45-15R0-202B2) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1725 / $1.3320 | Buy Now |
DISTI #
652-PTL45-15R0-202B2
|
Mouser Electronics | Slide Potentiometers 2Kohms Travel=45mm RoHS: Compliant | 95 |
|
$1.4600 / $3.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
Part Details for PTL45-15R0-202B2
PTL45-15R0-202B2 CAD Models
PTL45-15R0-202B2 Part Data Attributes
|
PTL45-15R0-202B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTL45-15R0-202B2
Bourns Inc
Potentiometer, Carbon, 0.125W, 2000ohm, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% |