Part Details for PTL60-10G0-103B2 by Bourns Inc
Overview of PTL60-10G0-103B2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTL60-10G0-103B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3474
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PTL60-10G0-103B2 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.7000 | Buy Now |
DISTI #
118-PTL60-10G0-103B2-ND
|
DigiKey | SLIDE POT 10K OHM 0.2W TOP 60MM Min Qty: 840 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8012 | Buy Now |
DISTI #
PTL60-10G0-103B2
|
Avnet Americas | PANEL CONTROL - SLIDE CARBON - Trays (Alt: PTL60-10G0-103B2) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2050 / $1.3689 | Buy Now |
DISTI #
652-PTL60-10G0-103B2
|
Mouser Electronics | Slide Potentiometers 10Kohms Travel=60mm RoHS: Compliant | 663 |
|
$1.5000 / $3.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3200 / $1.9300 | Buy Now | |
DISTI #
PTL60-10G0-103B2
|
Avnet Americas | PANEL CONTROL - SLIDE CARBON - Trays (Alt: PTL60-10G0-103B2) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2050 / $1.3689 | Buy Now |
|
Master Electronics | 0 |
|
$1.3200 / $1.9300 | Buy Now |
Part Details for PTL60-10G0-103B2
PTL60-10G0-103B2 CAD Models
PTL60-10G0-103B2 Part Data Attributes:
|
PTL60-10G0-103B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTL60-10G0-103B2
Bourns Inc
Potentiometer, Carbon, 0.2W, 10000ohm, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7 mm | |
Package Length | 75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% |