-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.1W, 100000ohm, 20% +/-Tol,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3475
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PTL60-19O0-104B1 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.7000 | Buy Now |
DISTI #
118-PTL60-19O0-104B1-ND
|
DigiKey | SLIDE POT 100K OHM 0.2W TOP 60MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
840 In Stock |
|
$1.4605 / $3.2100 | Buy Now |
DISTI #
PTL60-19O0-104B1
|
Avnet Americas | PANEL CONTROL - SLIDE CARBON - Trays (Alt: PTL60-19O0-104B1) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2050 / $1.3689 | Buy Now |
DISTI #
652-PLT60-19O0-104B1
|
Mouser Electronics | Slide Potentiometers 100Kohms Travel=60mm Orange LED RoHS: Compliant | 282 |
|
$1.4000 / $3.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3200 / $1.9300 | Buy Now | |
DISTI #
PTL60-19O0-104B1
|
Avnet Americas | PANEL CONTROL - SLIDE CARBON - Trays (Alt: PTL60-19O0-104B1) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2050 / $1.3689 | Buy Now |
|
Master Electronics | 0 |
|
$1.3200 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTL60-19O0-104B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTL60-19O0-104B1
Bourns Inc
Potentiometer, Carbon, 0.1W, 100000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7 mm | |
Package Length | 75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% |