There are no models available for this part yet.
Overview of PTM902-025S-105B2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7025S15PF | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
7025S30J | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
7025S45J | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM |
Price & Stock for PTM902-025S-105B2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
652-PTM2-025S-105B2
|
Mouser Electronics | Potentiometers 1Mohms Dual Gang RoHS: Compliant | 0 |
|
$2.2000 / $2.5200 | Order Now |
CAD Models for PTM902-025S-105B2 by Bourns Inc
Part Data Attributes for PTM902-025S-105B2 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Additional Feature
|
RATED AC VOLTAGE : 50VAC
|
Construction
|
Square
|
Ganging Number
|
2
|
JESD-609 Code
|
e3
|
Lead Length
|
3.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
8
|
Number of Turns
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
11.35 mm
|
Package Length
|
22.06 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
9.5 mm
|
Rated Power Dissipation (P)
|
0.05 W
|
Resistance
|
1000000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Size Code
|
8737
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Tolerance
|
30%
|
Working Voltage
|
10 V
|
Alternate Parts for PTM902-025S-105B2
This table gives cross-reference parts and alternative options found for PTM902-025S-105B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTM902-025S-105B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTM902-120K-105A4 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-025S-105B2 vs PTM902-120K-105A4 |
PTM902-025S-105B5 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-025S-105B2 vs PTM902-025S-105B5 |
PTM902-025S-105A6 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-025S-105B2 vs PTM902-025S-105A6 |
PTM902-025S-105B3 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-025S-105B2 vs PTM902-025S-105B3 |
PTM902-025S-105B1 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-025S-105B2 vs PTM902-025S-105B1 |
PTM902-120K-105C1 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-025S-105B2 vs PTM902-120K-105C1 |
PTM902-020K-105A4 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-025S-105B2 vs PTM902-020K-105A4 |
PTM902-025S-105C3 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-025S-105B2 vs PTM902-025S-105C3 |
PTM902-020K-105A6 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-025S-105B2 vs PTM902-020K-105A6 |
PTM902-030F-105A4 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-025S-105B2 vs PTM902-030F-105A4 |