Part Details for PTM902-125K-102B2 by Bourns Inc
Overview of PTM902-125K-102B2 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-125KL | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS1210-125KEB | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747 | |
RFC0810B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core |
Price & Stock for PTM902-125K-102B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PTM2-125K-102B2
|
Mouser Electronics | Potentiometers 1Kohms Dual Gang Center Detent RoHS: Compliant | 0 |
|
$2.2000 / $2.5200 | Order Now |
Part Details for PTM902-125K-102B2
PTM902-125K-102B2 CAD Models
PTM902-125K-102B2 Part Data Attributes
|
PTM902-125K-102B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTM902-125K-102B2
Bourns Inc
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Manufacturer Series | PTM90 | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | Tin (Sn) |