PTM902-130S-104B2
Bourns Inc
Description: Potentiometer

Overview of PTM902-130S-104B2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ130STL-E Renesas Electronics Corporation Silicon P Channel MOSFET
7130SA100JI Renesas Electronics Corporation 1K x 8 Dual-Port RAM
7130SA20PF8 Renesas Electronics Corporation 1K x 8 Dual-Port RAM

Price & Stock for PTM902-130S-104B2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-PTM2-130S-104B2
Mouser Electronics Potentiometers 100Kohms Dual Gang Center Detent RoHS: Compliant 0
  • 500 $2.5200
  • 1,000 $2.3600
  • 2,500 $2.2000
$2.2000 / $2.5200 Order Now

CAD Models for PTM902-130S-104B2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTM902-130S-104B2 by Bourns Inc

PTM902-130S-104B2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Bourns
JESD-609 Code
e3
Manufacturer Series
PTM90
Resistor Type
POTENTIOMETER
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. PTM902-130S-104B2
    Bourns Inc
    Potentiometer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTM902-130S-104B2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTM902-130S-104B2 by Bourns Inc

Select Manufacturer
Which Manufacturer of PTM902-130S-104B2 would you like to use for your alert(s)?
  • Please alert me when PTM902-130S-104B2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTM902-130S-104B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTM902-130S-104B2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTM902-130S-104B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTM902-130S-104B2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTM902-130S-104B2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: