Part Details for PTML0024 by TE Connectivity
Overview of PTML0024 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTML0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3354
|
Newark | Led Module, Red, 24Vdc, Accessory Type:Led Module, For Use With:-, Product Range:- Rohs Compliant: Yes |Schrack Te Connectivity PTML0024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 363 |
|
$3.7200 / $5.1500 | Buy Now |
DISTI #
08H3354
|
Avnet Americas | LED with Protection Diode Red 6 to 24 VDC/VAC for PT Series Miniature Relay - Bulk (Alt: 08H3354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 6 Days Container: Bulk | 363 Partner Stock |
|
$3.8200 / $5.1400 | Buy Now |
DISTI #
655-PTML0024
|
Mouser Electronics | Relay Sockets & Hardware RED LED ACCESSORIES RoHS: Compliant | 413 |
|
$3.1200 / $4.7500 | Buy Now |
DISTI #
71077807
|
RS | Accessory Relay LED Module Red | TE Connectivity PTML0024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0500 / $5.5500 | RFQ |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
2741 In Stock |
|
$2.9200 / $4.8900 | Buy Now |
|
Quest Components | RELAYS/ACCESSORIES | 500 |
|
$2.0340 / $5.0850 | Buy Now |
|
Quest Components | RELAYS/ACCESSORIES | 2 |
|
$3.9000 | Buy Now |
DISTI #
5-1415036-1
|
TTI | Relay Sockets & Hardware SOCKET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 70 In Stock |
|
$2.2600 / $4.2400 | Buy Now |
DISTI #
08H3354
|
Avnet Americas | LED with Protection Diode Red 6 to 24 VDC/VAC for PT Series Miniature Relay - Bulk (Alt: 08H3354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 6 Days Container: Bulk | 363 Partner Stock |
|
$3.8200 / $5.1400 | Buy Now |
DISTI #
08H3354
|
Avnet Americas | LED with Protection Diode Red 6 to 24 VDC/VAC for PT Series Miniature Relay - Bulk (Alt: 08H3354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 6 Days Container: Bulk | 363 Partner Stock |
|
$3.8200 / $5.1400 | Buy Now |
Part Details for PTML0024
PTML0024 CAD Models
PTML0024 Part Data Attributes
|
PTML0024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PTML0024
TE Connectivity
RELAY SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Device Socket Type | RELAY SOCKET | |
Termination Type | SOLDER |