Part Details for PTMP126EDBVTQ1 by Texas Instruments
Overview of PTMP126EDBVTQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for PTMP126EDBVTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 90 |
|
$4.8530 / $11.2000 | Buy Now |
|
Quest Components | 72 |
|
$6.5000 / $15.0000 | Buy Now |
Part Details for PTMP126EDBVTQ1
PTMP126EDBVTQ1 CAD Models
PTMP126EDBVTQ1 Part Data Attributes
|
PTMP126EDBVTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMP126EDBVTQ1
Texas Instruments
Automotive ±0.3°C SPI temperature sensor with 175°C operation, CRC and slew-rate alert 6-SOT-23 -55 to 175
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Accuracy-Max (Cel) | 0.75 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.0012 mA | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Termination Type | SOLDER |