Part Details for PTMS2101RP530Y02 by Thinking Electronic Industrial Co Ltd
Overview of PTMS2101RP530Y02 by Thinking Electronic Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTMS2101RP530Y02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | THERMISTOR PTC 70C RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 304 |
|
$0.9648 / $1.0300 | Buy Now |
Part Details for PTMS2101RP530Y02
PTMS2101RP530Y02 CAD Models
PTMS2101RP530Y02 Part Data Attributes
|
PTMS2101RP530Y02
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTMS2101RP530Y02
Thinking Electronic Industrial Co Ltd
PTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistance | 100 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |