Part Details for PTN0402Y4992ABTI by Vishay Intertechnologies
Overview of PTN0402Y4992ABTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0402Y4992ABTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402Y4992ABTI
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0402 49.9k Ohm 0.05% 1/20W ±10ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN0402Y4992ABTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.2250 / $6.7398 | Buy Now |
Part Details for PTN0402Y4992ABTI
PTN0402Y4992ABTI CAD Models
PTN0402Y4992ABTI Part Data Attributes
|
PTN0402Y4992ABTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0402Y4992ABTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for PTN0402Y4992ABTI
This table gives cross-reference parts and alternative options found for PTN0402Y4992ABTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402Y4992ABTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0402Y4992ABTS | Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402Y4992ABTI vs PTN0402Y4992ABTS |
P-0402Y4992BGWS | Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402Y4992ABTI vs P-0402Y4992BGWS |
PTN0402Y4992BBT1 | Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402Y4992ABTI vs PTN0402Y4992BBT1 |
P-0402Y4992BGTP | Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402Y4992ABTI vs P-0402Y4992BGTP |
P-0402Y4992ABTI | Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402Y4992ABTI vs P-0402Y4992ABTI |
PTN0402Y4992ABT1 | Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402Y4992ABTI vs PTN0402Y4992ABT1 |
PTN0402Y4992BBW0 | Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402Y4992ABTI vs PTN0402Y4992BBW0 |
P-0402Y4992BSWP | Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402Y4992ABTI vs P-0402Y4992BSWP |
PTN0402Y4992BSWS | Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402Y4992ABTI vs PTN0402Y4992BSWS |
P-0402Y4992ABTS | Fixed Resistor, Thin Film, 0.05W, 49900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402Y4992ABTI vs P-0402Y4992ABTS |