PTN0805E5002BBWS
Vishay Intertechnologies
Description: Fixed Resistor,

Overview of PTN0805E5002BBWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTN0805E5002BBWS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PTN0805E5002BBWS
Avnet Americas Res Thin Film 0805 50K Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: PTN0805E5002BBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $4.3732
  • 110 $4.2330
  • 210 $4.0927
  • 500 $1.2555
  • 1,000 $0.2459
  • 5,000 $0.2343
  • 10,000 $0.2228
$0.2228 / $4.3732 Buy Now

CAD Models for PTN0805E5002BBWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTN0805E5002BBWS by Vishay Intertechnologies

PTN0805E5002BBWS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Factory Lead Time
34 Weeks
JESD-609 Code
e0
Number of Terminals
2
Resistor Type
FIXED RESISTOR
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Want to compare parts?
  1. PTN0805E5002BBWS
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN0805E5002BBWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN0805E5002BBWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PTN0805E5002BBWS would you like to use for your alert(s)?
  • Please alert me when PTN0805E5002BBWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN0805E5002BBWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN0805E5002BBWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN0805E5002BBWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN0805E5002BBWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN0805E5002BBWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: