Part Details for PTN10-E500HB20 by CUI Devices
Overview of PTN10-E500HB20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN10-E500HB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN10-E500HB20-ND
|
DigiKey | TRIMMER 500KOHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1995 In Stock |
|
$0.2625 / $0.5600 | Buy Now |
DISTI #
179-PTN10-E500HB20
|
Mouser Electronics | Trimmer Resistors - Through Hole 10mm horizontal 500K ohm hexagonal rotor linear 20% tolerance RoHS: Compliant | 1967 |
|
$0.2620 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2380 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2370 / $0.2770 | Buy Now |