Part Details for PTP33B-75W0/0 (ALTERNATE: PTP33B-AA7M1SGBWQJ) by Endress+Hauser Management AG
Overview of PTP33B-75W0/0 (ALTERNATE: PTP33B-AA7M1SGBWQJ) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTP33B-75W0/0 (ALTERNATE: PTP33B-AA7M1SGBWQJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74827007
|
RS | Pressure switch Ceraphant, 40bar gauge, overload: 160bar, Plug M12, IP65/67 | Endress+Hauser PTP33B-75W0/0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$656.0500 | RFQ |