Part Details for PTR016V0155-TR by Eaton Corporation
Overview of PTR016V0155-TR by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR016V0155-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTR016V0155-TR
|
Avnet Abacus | Resettable Fuse, PPTC, PolyTron PTR016V Series, 16 VDC, 1.55 A, 3.1 A (Alt: PTR016V0155-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |