Part Details for PTR016V0160-TR by Eaton Bussmann
Overview of PTR016V0160-TR by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR016V0160-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9716
|
Newark | Fuse, Ptc Reset, 16 Vdc,1.6 A, Radial, Product Range:Polytron Ptr016V Series, Voltage Rating:16Vdc, Holding Current:1.6A, Tripping Current:3.2A, Time To Trip:9S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5Mm Rohs Compliant: Yes |Eaton Bussmann PTR016V0160-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3750 | Buy Now |
DISTI #
29T5106
|
Newark | Pptc Radial 16V 1.6A/ T&r Rohs Compliant: Yes |Eaton Bussmann PTR016V0160-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.2890 | Buy Now |
DISTI #
283-PTR016V0160-TR-ND
|
DigiKey | PTC RESET FUSE 16V 1.6A RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2609 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2460 / $0.3580 | Buy Now |
DISTI #
PTR016V0160-TR
|
TME | Fuse: PTC polymer, 1.6A, Imax: 40A, THT, PTR016V, reel Min Qty: 3000 | 0 |
|
$0.3500 | RFQ |
DISTI #
000000000003493465
|
Sager | Resettable Fuses - PPTC PPTC 16V 1.6A Radial | 0 |
|
Buy Now |