Part Details for PTR016V0900-BK1 by Eaton Bussmann
Overview of PTR016V0900-BK1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR016V0900-BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4466
|
Newark | Pptc Radial 16V 9A Bk & Kinked Leads/ Bulk |Eaton Bussmann PTR016V0900-BK1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 | Buy Now |
DISTI #
283-PTR016V0900-BK1-ND
|
DigiKey | PTC RESET FUSE 16V 9A RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2806 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
PTR016V0900-BK1
|
TME | Fuse: PTC polymer, 9A, Imax: 100A, THT, PTR016V, bag Min Qty: 1000 | 0 |
|
$0.2340 | RFQ |
DISTI #
000000000003635136
|
Sager | Resettable Fuses - PPTC 16V 9A Radial Kinked Leads Min Qty: 1000 | 0 |
|
$0.4649 / $0.4778 | Buy Now |