There are no models available for this part yet.
Overview of PTR016V1100-BK1 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTR016V1100-BK1 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTR016V1100-BK1
|
Avnet Americas | PTC Resettable Fuse 100A 16VDC Poly Bag - Bulk (Alt: PTR016V1100-BK1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4762 / $0.5282 | Buy Now | |
DISTI #
504-PTR016V1100-BK1
|
Mouser Electronics | Resettable Fuses - PPTC 16V 11A Radial Kinked Leads RoHS: Compliant | 0 |
|
$0.3670 / $0.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.3750 | Buy Now | ||
DISTI #
PTR016V1100-BK1
|
Avnet Abacus | (Alt: PTR016V1100-BK1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PTR016V1100-BK1 by Eaton Corporation
Part Data Attributes for PTR016V1100-BK1 by Eaton Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RMIN AT 23 DEG CEL
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
29 mm
|
Package Length
|
17.5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3.5 mm
|
Packing Method
|
BULK
|
Reference Standard
|
CUL; TUV; UL
|
Resistance
|
0.003 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
16 V
|