Part Details for PTR016V1500-BK by Eaton Bussmann
Overview of PTR016V1500-BK by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR016V1500-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1349
|
Newark | Pptc Radial 16V 15A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR016V1500-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3754 |
|
$0.6000 / $0.8110 | Buy Now |
DISTI #
PTR016V1500-BK-ND
|
DigiKey | PTC RESET FUSE 16V 15A RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
63 In Stock |
|
$0.3402 / $0.8400 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 15A(hold) 25.5A(trip) 16VDC 100A 4.6W 10s 0.002Ohm Radial 25.1 X 3.1 X 29mm Bag RoHS: Compliant |
3754 Partner Stock |
|
$0.6220 / $0.8470 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 15A(hold) 25.5A(trip) 16VDC 100A 4.6W 10s 0.002Ohm Radial 25.1 X 3.1 X 29mm Bag |
4 Partner Stock |
|
$0.5950 / $0.9720 | Buy Now |
DISTI #
PTR016V1500-BK
|
TME | Fuse: PTC polymer, 15A, Imax: 100A, THT, PTR016V, bag Min Qty: 2 | 0 |
|
$0.4600 / $0.7590 | RFQ |
DISTI #
Bussmann PTR016V1500-BK
|
PEI Genesis | PTC Thermistor | 3754 |
|
Buy Now | |
DISTI #
000000000003635153
|
Sager | Resettable Fuses - PPTC 16V 15A Radial | 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 15A(hold) 25.5A(trip) 16VDC 100A 4.6W 10s 0.002Ohm Radial 25.1 X 3.1 X 29mm Bag RoHS: Compliant |
3754 Partner Stock |
|
$0.6220 / $0.8470 | Buy Now |