Part Details for PTR016V1500-BK1 by Eaton Bussmann
Overview of PTR016V1500-BK1 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR016V1500-BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4484
|
Newark | Pptc Radial 16V 15A Bk & Kinked Leads/ Bulk |Eaton Bussmann PTR016V1500-BK1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 / $0.9860 | Buy Now |
DISTI #
283-PTR016V1500-BK1-ND
|
DigiKey | PTC RESET FUSE 16V 15A RADIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5039 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4750 Partner Stock |
|
$0.6100 / $0.8300 | Buy Now |
DISTI #
PTR016V1500-BK1
|
TME | Fuse: PTC polymer, 15A, Imax: 100A, THT, PTR016V, bag Min Qty: 250 | 0 |
|
$0.4190 | RFQ |
DISTI #
000000000003635154
|
Sager | Resettable Fuses - PPTC 16V 15A Radial Kinked Leads | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4750 Partner Stock |
|
$0.6100 / $0.8300 | Buy Now |