Part Details for PTR030V0110-BK by Eaton Corporation
Overview of PTR030V0110-BK by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR030V0110-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTR030V0110-BK
|
Avnet Americas | PTC Resettable Fuse 40A 30VDC Poly Bag - Bulk (Alt: PTR030V0110-BK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2368 / $0.2627 | Buy Now |
DISTI #
504-PTR030V0110-BK
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.1A Radial RoHS: Compliant | 121 |
|
$0.1250 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.2410 | Buy Now |
DISTI #
PTR030V0110-BK
|
Avnet Abacus | PTC Resettable Fuse 40A 30VDC Poly Bag (Alt: PTR030V0110-BK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |