Part Details for PTR030V0135-BK by Eaton Bussmann
Overview of PTR030V0135-BK by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR030V0135-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1352
|
Newark | Pptc Radial 30V 1.35A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR030V0135-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.2910 | Buy Now |
DISTI #
PTR030V0135-BK-ND
|
DigiKey | PTC RESET FUSE 30V 1.35A RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
531 In Stock |
|
$0.1284 / $0.3400 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag RoHS: Compliant | 0 |
|
$0.2430 / $0.3300 | Buy Now |
DISTI #
PTR030V0135-BK
|
TME | Fuse: PTC polymer, 1.35A, Imax: 40A, THT, PTR030V, bag Min Qty: 5 | 873 |
|
$0.1900 / $0.2790 | Buy Now |
DISTI #
000000000003635162
|
Sager | Resettable Fuses - PPTC 30V 1.35A Radial Min Qty: 1000 | 0 |
|
$0.2622 / $0.2771 | Buy Now |