There are no models available for this part yet.
Overview of PTR030V0160-BK1 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTR030V0160-BK1 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTR030V0160-BK1
|
Avnet Americas | PTC Resettable Fuse 40A 30VDC Poly Bag - Bulk (Alt: PTR030V0160-BK1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3290 / $0.3649 | Buy Now | |
DISTI #
504-PTR030V0160-BK1
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.6A Radial Kinked Leads RoHS: Compliant | 0 |
|
$0.2170 / $0.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.3340 | Buy Now | ||
DISTI #
PTR030V0160-BK1
|
Avnet Abacus | (Alt: PTR030V0160-BK1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |