PTR030V0160-TR
Description: PTC Thermistor, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of PTR030V0160-TR by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTR030V0160-TR by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PTR030V0160-TR
Avnet Americas PTC Resettable Fuse 40A 30VDC T/R - Tape and Reel (Alt: PTR030V0160-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2939
  • 4,000 $0.2898
  • 8,000 $0.2815
  • 12,000 $0.2774
  • 16,000 $0.2732
  • 20,000 $0.2691
  • 200,000 $0.2650
$0.2650 / $0.2939 Buy Now
DISTI # 504-PTR030V0160-TR
Mouser Electronics Resettable Fuses - PPTC PPTC 30V 1.6A Radial RoHS: Compliant 0
  • 1 $0.6900
  • 10 $0.6580
  • 100 $0.4590
  • 500 $0.3550
  • 1,000 $0.3130
  • 2,000 $0.2870
  • 4,000 $0.2820
  • 10,000 $0.2710
  • 24,000 $0.2610
$0.2610 / $0.6900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 2,000 $0.2690
$0.2690 Buy Now
DISTI # PTR030V0160-TR
TTI Resettable Fuses - PPTC PPTC 30V 1.6A Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.2840
$0.2840 Buy Now
DISTI # PTR030V0160-TR
Avnet Abacus PTC Resettable Fuse 40A 30VDC T/R - Tape and Reel (Alt: PTR030V0160-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for PTR030V0160-TR by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTR030V0160-TR by Eaton Corporation

PTR030V0160-TR
Eaton Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
RMIN AT 23 DEG CEL
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
15.2 mm
Package Length
8.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3.5 mm
Packing Method
TR, 13 INCH
Reference Standard
CUL; TUV; UL
Resistance
0.03 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
30 V
Want to compare parts?
  1. PTR030V0160-TR
    Eaton Corporation
    PTC Thermistor, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for PTR030V0160-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTR030V0160-TR by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTR030V0160-TR by Eaton Corporation

Select Manufacturer
Which Manufacturer of PTR030V0160-TR would you like to use for your alert(s)?
  • Please alert me when PTR030V0160-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTR030V0160-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTR030V0160-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTR030V0160-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTR030V0160-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTR030V0160-TR by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: