Part Details for PTR030V0300-BK by Eaton Bussmann
Overview of PTR030V0300-BK by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR030V0300-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1356
|
Newark | Pptc Radial 30V 3A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR030V0300-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
Buy Now | |
DISTI #
2266-PTR030V0300-BK-ND
|
DigiKey | PTC RESET FUSE 30V 3A RADIAL Min Qty: 125 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
$0.7800 | Buy Now |
DISTI #
283-PTR030V0300-BK-ND
|
DigiKey | PTC RESET FUSE 30V 3A RADIAL Min Qty: 125 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2772 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 17.3mm Bag RoHS: Compliant |
148 Partner Stock |
|
$0.3703 / $0.5029 | Buy Now |
DISTI #
PTR030V0300-BK
|
TME | Fuse: PTC polymer, 3A, Imax: 40A, THT, PTR030V, bag Min Qty: 2 | 472 |
|
$0.2340 / $0.5360 | Buy Now |
DISTI #
000000000003635174
|
Sager | Resettable Fuses - PPTC 30V 3A Radial Min Qty: 500 | 0 |
|
$0.3919 / $0.4394 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 17.3mm Bag RoHS: Compliant |
148 Partner Stock |
|
$0.3703 / $0.5029 | Buy Now |