Part Details for PTR030V0300-TR by Eaton Bussmann
Overview of PTR030V0300-TR by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR030V0300-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T5128
|
Newark | Pptc Radial 30V 3A/ T&r Rohs Compliant: Yes |Eaton Bussmann PTR030V0300-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.3800 | Buy Now |
DISTI #
39T9738
|
Newark | Fuse, Ptc Reset, 30 Vdc,3 A, Radial, Product Range:Polytron Ptr030V Series, Voltage Rating:30Vdc, Holding Current:3A, Trip Current:6A, Time To Trip:10.8S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5Mm, Diameter:- Rohs Compliant: Yes |Eaton Bussmann PTR030V0300-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4940 | Buy Now |
DISTI #
283-PTR030V0300-TR-ND
|
DigiKey | PTC RESET FUSE 30V 3A RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3777 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2950 / $0.4010 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4624 / $1.1560 | Buy Now | |
DISTI #
PTR030V0300-TR
|
TME | Fuse: PTC polymer, 3A, Imax: 40A, THT, PTR030V, reel Min Qty: 2000 | 0 |
|
$0.4730 | RFQ |
DISTI #
000000000003493487
|
Sager | Resettable Fuses - PPTC PPTC 30V 3.0A Radial Min Qty: 2000 | 0 |
|
$0.3189 / $0.3278 | Buy Now |