Part Details for PTR030V0400-BK1 by Eaton Bussmann
Overview of PTR030V0400-BK1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR030V0400-BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4508
|
Newark | Pptc Radial 30V 4A Bk & Kinked Leads/ Bulk |Eaton Bussmann PTR030V0400-BK1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $0.6180 | Buy Now |
DISTI #
283-PTR030V0400-BK1-ND
|
DigiKey | PTC RESET FUSE 30V 4A RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2772 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3710 / $0.5100 | Buy Now |
DISTI #
PTR030V0400-BK1
|
TME | Fuse: PTC polymer, 4A, Imax: 40A, THT, PTR030V, bag Min Qty: 500 | 0 |
|
$0.2340 | RFQ |
DISTI #
000000000003635178
|
Sager | Resettable Fuses - PPTC 30V 4A Radial Kinked Leads Min Qty: 500 | 0 |
|
$0.4014 / $0.4500 | Buy Now |