Part Details for PTR030V0500-BK by Eaton Bussmann
Overview of PTR030V0500-BK by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR030V0500-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3367
|
Newark | Pptc Radial 30V 5A Bk & Straight/ Bulk |Eaton Bussmann PTR030V0500-BK RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.6290 | Buy Now |
DISTI #
PTR030V0500-BK-ND
|
DigiKey | PTC RESET FUSE 30V 5A RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
485 In Stock |
|
$0.2627 / $0.6900 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bag RoHS: Compliant |
8030 In Stock |
|
$0.3780 / $0.5100 | Buy Now |
DISTI #
PTR030V0500-BK
|
TME | Fuse: PTC polymer, 5A, Imax: 40A, THT, PTR030V, bag Min Qty: 2 | 360 |
|
$0.3350 / $0.5920 | Buy Now |
DISTI #
000000000003635180
|
Sager | Resettable Fuses - PPTC 30V 5A Radial Min Qty: 500 | 0 |
|
$0.4081 / $0.4576 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bag RoHS: Compliant |
8030 In Stock |
|
$0.3780 / $0.5100 | Buy Now |