Part Details for PTR030V0500-TR1 by Eaton Bussmann
Overview of PTR030V0500-TR1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR030V0500-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4511
|
Newark | Pptc Radial 30V, 5A, tr & Kinked Leads/ T&r |Eaton Bussmann PTR030V0500-TR1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 / $0.5020 | Buy Now |
DISTI #
283-PTR030V0500-TR1TR-ND
|
DigiKey | PTC RESET FUSE 30V 5A RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4642 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3780 / $0.5100 | Buy Now |
DISTI #
PTR030V0500-TR1
|
TME | Fuse: PTC polymer, 5A, Imax: 40A, THT, PTR030V, reel Min Qty: 1000 | 0 |
|
$0.5830 | RFQ |
DISTI #
000000000003635182
|
Sager | Resettable Fuses - PPTC 30V 5A Radial Kinked Leads | 0 |
|
Buy Now |