There are no models available for this part yet.
Overview of PTR030V0700-BK by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTR030V0700-BK by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48T4515
|
Newark | Pptc Radial 30V 7A Bk & Straight/ Bulk |Eaton Bussmann PTR030V0700-BK RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6050 / $0.7610 | Buy Now | |
DISTI #
2266-PTR030V0700-BK-ND
|
DigiKey | PTC RESET FUSE 30V 7A RADIAL Min Qty: 150 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
8600 In Stock |
|
$0.5100 / $0.5500 | Buy Now | |
DISTI #
283-PTR030V0700-BK-ND
|
DigiKey | PTC RESET FUSE 30V 7A RADIAL Min Qty: 150 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5281 | Buy Now | |
Onlinecomponents.com | PTC Resettable Fuse 7A(hold) 14A(trip) 30VDC 100A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 26.7mm Bag RoHS: Compliant |
9570 In Stock |
|
$0.4530 / $0.6200 | Buy Now | ||
DISTI #
PTR030V0700-BK
|
TME | Fuse: PTC polymer, 7A, Imax: 100A, THT, PTR030V, bag Min Qty: 2 | 166 |
|
$0.3830 / $0.6840 | Buy Now | |
DISTI #
000000000003635186
|
Sager | Resettable Fuses - PPTC 30V 7A Radial Min Qty: 200 | 0 |
|
$0.4892 / $0.5485 | Buy Now | |
Master Electronics | PTC Resettable Fuse 7A(hold) 14A(trip) 30VDC 100A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 26.7mm Bag RoHS: Compliant |
9570 In Stock |
|
$0.4530 / $0.6200 | Buy Now |