Part Details for PTR030V0900-BK1 by Eaton Bussmann
Overview of PTR030V0900-BK1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR030V0900-BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4522
|
Newark | Pptc Radial 30V 9A Bk & Kinked Leads/ Bulk |Eaton Bussmann PTR030V0900-BK1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.8020 | Buy Now |
DISTI #
283-PTR030V0900-BK1-ND
|
DigiKey | PTC RESET FUSE 30V 9A RADIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5281 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4960 / $0.6800 | Buy Now |
DISTI #
PTR030V0900-BK1
|
TME | Fuse: PTC polymer, 9A, Imax: 100A, THT, PTR030V, bag Min Qty: 250 | 0 |
|
$0.5140 | RFQ |
DISTI #
000000000003635193
|
Sager | Resettable Fuses - PPTC 30V 9A Radial Kinked Leads Min Qty: 250 | 0 |
|
$0.5365 / $0.6015 | Buy Now |