-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Through Hole Mount, ROHS COMPLIANT AND HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTR060V0110-TR
|
Avnet Americas | PTC Resettable Fuse 40A 60VDC T/R - Tape and Reel (Alt: PTR060V0110-TR) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2381 / $0.2641 | Buy Now |
DISTI #
504-PTR060V0110-TR
|
Mouser Electronics | Resettable Fuses - PPTC PPTC 60V 1.1A Radial RoHS: Compliant | 0 |
|
$0.2550 / $0.6200 | Order Now |
|
Future Electronics | PTR060 Series 60 V 1.1 A Radial Lead PolyTron™ PTC device RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Future Electronics | PTR060 Series 60 V 1.1 A Radial Lead PolyTron™ PTC device RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
PTR060V0110-TR
|
TTI | Resettable Fuses - PPTC PPTC 60V 1.1A Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.2370 / $0.2830 | Buy Now |
DISTI #
PTR060V0110-TR
|
Avnet Americas | PTC Resettable Fuse 40A 60VDC T/R - Tape and Reel (Alt: PTR060V0110-TR) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2381 / $0.2641 | Buy Now |
DISTI #
PTR060V0110-TR
|
Avnet Abacus | PTC Resettable Fuse 40A 60VDC T/R - Tape and Reel (Alt: PTR060V0110-TR) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTR060V0110-TR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTR060V0110-TR
Eaton Corporation
PTC Thermistor, Through Hole Mount, ROHS COMPLIANT AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 13 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |