-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.025W, 1000ohm, 20V, 20% +/-Tol, 3753
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9521
|
Newark | Panel Controls /Tray Packaging |Bourns PTR901-2015F-B102 Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.3300 | Buy Now |
DISTI #
PTR901-2015F-B102-ND
|
DigiKey | POT 1K OHM 1/20W CARBON LINEAR Min Qty: 468 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3761 | Buy Now |
DISTI #
PTR901-2015F-B102
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTR901-2015F-B102) RoHS: Compliant Min Qty: 468 Package Multiple: 117 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.6338 / $1.8559 | Buy Now |
DISTI #
652-PTR901-2015FB102
|
Mouser Electronics | Potentiometers 1K LINEAR RoHS: Compliant | 458 |
|
$1.9800 / $4.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $2.6100 | Buy Now |
DISTI #
PTR901-2015F-B102
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTR901-2015F-B102) RoHS: Compliant Min Qty: 468 Package Multiple: 117 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.6338 / $1.8559 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7900 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTR901-2015F-B102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTR901-2015F-B102
Bourns Inc
Potentiometer, Carbon, 0.025W, 1000ohm, 20V, 20% +/-Tol, 3753
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 13.4 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 3753 | |
Technology | CARBON | |
Terminal Finish | MATTE TIN | |
Tolerance | 20% | |
Working Voltage | 20 V |