-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3762
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0565
|
Newark | Panel Control /Tray Packaging |Bourns PTR902-2015K-A103 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4700 | Buy Now |
DISTI #
PTR902-2015K-A103-ND
|
DigiKey | POT 10K OHM 1/40W CARBON LOG Min Qty: 432 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0753 | Buy Now |
DISTI #
PTR902-2015K-A103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 25 mW, ± 20% - Trays (Alt: PTR902-2015K-A103) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7300 / $1.9653 | Buy Now |
DISTI #
652-PTR9022015KA103
|
Mouser Electronics | Potentiometers PANEL CONTROL RoHS: Compliant | 0 |
|
$2.2600 / $4.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |
DISTI #
PTR902-2015K-A103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 25 mW, ± 20% - Trays (Alt: PTR902-2015K-A103) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7300 / $1.9653 | Buy Now |
DISTI #
PTR902-2015K-A103
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 25 mW, � 20% (Alt: PTR902-2015K-A103) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTR902-2015K-A103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTR902-2015K-A103
Bourns Inc
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3762
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 15.8 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 3762 | |
Technology | CARBON | |
Terminal Finish | TIN COPPER | |
Tolerance | 20% | |
Working Voltage | 20 V |