-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.025W, 10000ohm, 20V, 20% +/-Tol, 3762
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6327
|
Newark | Panel Control /Tray Packaging |Bourns PTR902-2015K-B103 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4700 | Buy Now |
DISTI #
PTR902-2015K-B103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
159 In Stock |
|
$1.9570 / $4.4700 | Buy Now |
DISTI #
PTR902-2015K-B103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTR902-2015K-B103) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7300 / $1.9653 | Buy Now |
DISTI #
652-PTR902-2015KB103
|
Mouser Electronics | Potentiometers 10K LINEAR RoHS: Compliant | 290 |
|
$1.9800 / $4.4700 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (30.8 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |
|
Quest Components | POTENTIOMETER, CARBON, 0.025W, 10000OHM, 20V, 20% +/-TOL, 3762 | 2 |
|
$2.9356 / $4.4034 | Buy Now |
DISTI #
PTR902-2015K-B103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTR902-2015K-B103) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7300 / $1.9653 | Buy Now |
DISTI #
PTR902-2015K-B103
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, � 20% (Alt: PTR902-2015K-B103) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (30.8 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTR902-2015K-B103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTR902-2015K-B103
Bourns Inc
Potentiometer, Carbon, 0.025W, 10000ohm, 20V, 20% +/-Tol, 3762
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 15.8 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 3762 | |
Technology | CARBON | |
Terminal Finish | MATTE TIN | |
Tolerance | 20% | |
Working Voltage | 20 V |