Part Details for PTRD-1C-5S-OT3-X by Picker Components
Overview of PTRD-1C-5S-OT3-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTRD-1C-5S-OT3-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay - 1FormC - SPDT - 40A - Coil: 5VDC@0.9W - Dust Cover - PCB Mount - Class F - UL508 & UL873 RoHS: Compliant | 0 |
|
$1.5500 / $6.6200 | Buy Now |
|
Bristol Electronics | 1035 |
|
RFQ |