Part Details for PTRD-1C-6ST-XH by Picker Components
Overview of PTRD-1C-6ST-XH by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTRD-1C-6ST-XH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay - 1FormC - SPDT - 40A - Coil: 6VDC@0.9W - Open Frame - PCB Mount - Class F - UL508 | 0 |
|
$1.6600 / $7.6400 | Buy Now |