Part Details for PTRH-1A-48T-X by Picker Components
Overview of PTRH-1A-48T-X by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTRH-1A-48T-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay - 1FormA - SPST - 30A - Coil: 48VDC@0.9W - Open Frame - PCB Mount - Class B - UL508 | 0 |
|
$1.2100 / $5.5100 | Buy Now |