Part Details for PTRH-1C-5FT-X-0.6G by Picker Components
Overview of PTRH-1C-5FT-X-0.6G by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTRH-1C-5FT-X-0.6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay - 1FormC - SPDT - 30A - Coil: 5VDC@0.6W - Gold Plated Contacts - Open Frame - PCB Mount - Class F - UL508 | 0 |
|
$1.6200 / $7.3400 | Buy Now |