Part Details for PTS-00099-211 by PTSolns
Overview of PTS-00099-211 by PTSolns
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AI-J3-30E-0000.099600 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1579AI-J3-30E-0009.900000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator |
Price & Stock for PTS-00099-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4272-PTS-00099-211-ND
|
DigiKey | BOB FOR COMMON ESP MCU KIT Min Qty: 1 Lead time: 1 Weeks Container: Bag |
118 In Stock |
|
$3.9100 | Buy Now |