Part Details for PTS080524V010 by Eaton Bussmann
Overview of PTS080524V010 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS080524V010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8728
|
Newark | Pptc Smd 0805 24V 0.1A/ T&r |Eaton Bussmann PTS080524V010 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.3480 | Buy Now |
DISTI #
283-PTS080524V010CT-ND
|
DigiKey | PTC RESET FUSE 24V 100MA 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4825 In Stock |
|
$0.1471 / $0.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1090 / $0.2210 | Buy Now | |
DISTI #
PTS080524V010
|
TME | Fuse: PTC polymer, 100mA, Imax: 100A, SMD, PTS0805, 0805,2012 Min Qty: 5 | 0 |
|
$0.1580 / $0.3370 | RFQ |
DISTI #
000000000005358727
|
Sager | Resettable Fuses - PPTC PPTC 0805 24V .1A SMD | 0 |
|
Buy Now |