Part Details for PTS08056V050 by Eaton Bussmann
Overview of PTS08056V050 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS08056V050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8730
|
Newark | Pptc Smd 0805 6V 0.5A/ T&r |Eaton Bussmann PTS08056V050 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.3480 | Buy Now |
DISTI #
283-PTS08056V050CT-ND
|
DigiKey | PTC RESET FUSE 6V 500MA 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7676 In Stock |
|
$0.1226 / $0.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1090 / $0.2210 | Buy Now | |
DISTI #
PTS08056V050
|
TME | Fuse: PTC polymer, 500mA, Imax: 100A, SMD, PTS0805, 0805,2012 Min Qty: 4000 | 0 |
|
$0.1300 | RFQ |
DISTI #
000000000005358729
|
Sager | Resettable Fuses - PPTC PPTC 0805 6V .5A SMD | 0 |
|
Buy Now |